STM32L011F4U6TR
ARM MCU, ARM Cortex-M0+ Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 16 KB, 20 Pins
- RoHS 10 Compliant
- Tariff Charges
STM32L011F4U6TR is a low power arm-based 32bit microcontroller. It provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16bit timers, one RTC and one SysTick which can be used as time-based. They also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock. It also includes a real-time clock and a set of backup registers that remain powered in standby mode.
- 16Kbytes memory size, VDD range from 1.8 to 3.6V and BOR enabled
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow power POR/PDR, programmable voltage detector (PVD)
- Internal multispeed low-power 65KHz to 4.2MHz RC, PLL for CPU clock
- High speed internal 16MHz factory-trimmed RC (+/- 1%)
- LSE oscillator frequency is 32.768KHz typical, startup time is 2s typical
- Cycle-to-cycle jitter is ±600ps maximum, PLL output clock is 32MHz maximum
- Current consumption on VDDA is 450µA maximum
- Data retention mode is 1.65V minimum at (STOP mode (or RESET))
- Industrial temperature range from -40°C to 85°C, 20-pin UFQFPN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| UFQFPN | ||
| Surface Mount | ||
| LPUART|Serial I2C|SP | ||
| STM32 | ||
| STM32L0 | ||
| 16 | ||
| 20 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers | ||
| 16 KB | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |