STM32L011F4U3TR
MCU 32-Bit STM32 ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin UFQFPN T/R
- RoHS 10 Compliant
- Tariff Charges
STM32L011F4U3TR is an access line ultra-low-power 32bit Arm®-based microcontroller. It incorporates the high-performance ARM® Cortex®-M0+ 32-bit RISC core operating at a 32MHz frequency, high-speed embedded memories (up to 16Kbytes of flash program memory, 512bytes of data EEPROM and 2Kbytes of RAM) and 16 GPIOs. The STM32L011xx device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. The STM32L011xx device offers several analogue features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16-bit timers, one RTC and one SysTick which can be used as time-based. It also features two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.
- Pre-programmed bootloader
- Serial wire debug supported
- 5-channel DMA controller, supporting ADC, SPI, I2C, USART, timers
- CRC calculation unit, 96-bit unique ID
- Operating voltage 1.8 V to 3.6 V (down to 1.65 V at power-down) with BOR option
- Ambient temperature range from -40 to +125°C
- Available in 20pin UFQFPN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M0 | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM32 | ||
| STM32L0 | ||
| 16 | ||
| 20 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |