PDP SEO Portlet

STM32L011F4P6

ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 16 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L011F4P6
Secondary Manufacturer Part#: STM32L011F4P6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The access line ultra-low-power STM32L011F4 family incorporates the high-performance ARM® Cortex®-M0+ 32-bit RISC core operating at a 32 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash program memory, 1 Kbytes of data EEPROM and 8 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. The STM32L011F4 devices provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. The STM32L011F4 devices offer several analog features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, AES, several timers, one low-power timer (LPTIM), three general-purpose 16-bit timers, one RTC and one SysTick which can be used as timebases. They also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock. Moreover, the STM32L011F4 devices embed standard and advanced communication interfaces: one I2C, one SPI, one USART, and a low-power UART (LPUART). The STM32L011F4 also include a real-time clock and a set of backup registers that remain powered in Standby mode. The ultra-low-power STM32L011F4 devices operate from a 1.8 to 3.6 V power supply (down to 1.65 V at power down) with BOR and from a 1.65 to 3.6 V power supply without BOR option. They are available in the -40 to +125 °C temperature range. A comprehensive set of power-saving modes allows the design of low-power applications.

GPIOs:- 16 Ultra-low-power platform Core: ARM® 32-bit Cortex®-M0+ Reset and supply management Clock sources Pre-programmed boot loader Development support Up to 38 fast I/Os (31 I/Os 5V tolerant) Memories Rich Analog peripherals 7-channel DMA controller, supporting ADC, SPI, I2C, USART, Timers, AES 5x peripherals communication interface 1x USART (ISO 7816, IrDA), 1x UART (low power) Up to 2 SPI interfaces, up to 16 Mbits/s 1x I2C (SMBus/PMBus) 8x timers: 1x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window CRC calculation unit, 96-bit unique ID Hardware Encryption Engine AES 128-bit All packages are ECOPACK®2

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
TSSOP
Surface Mount
I2C/SPI/UART/USART
STM32
STM32L0
16
20
32
85 °C
-40 °C
STM32 Family STM32L0 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1480  Mult:1480  
USD $:
1480+
$0.65875
2960+
$0.64268
5920+
$0.63494
11840+
$0.62738
23680+
$0.62