STM32L011F3P6TR
MCU 32-Bit ARM Cortex-M0+ RISC 8KB Flash 1.8V to 3.6V 20-Pin TSSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32L011F3P6TR
Secondary Manufacturer Part#: STM32L011F3P6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| TSSOP | ||
| Surface Mount | ||
| LPUART|Serial I2C|SP | ||
| STM32 | ||
| STM32L0 | ||
| 16 | ||
| 20 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32L0 Series Microcontrollers | ||
| 8 KB | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |