PDP SEO Portlet

STM32L011E3Y6TR

MCU 32-Bit STM32 ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V 25-Pin WLCSP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L011E3Y6TR
Secondary Manufacturer Part#: STM32L011E3Y6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32L053 discovery kit helps you to discover the ultra-low-power microcontrollers of the STM32 L0 series. It offers everything required for beginners and experienced users to get started quickly and develop applications easily.Based on an STM32L053C8T6, it includes an ST-LINK/V2-1 embedded debug tool interface, linear touch sensor, touch keys, IDD currentmeasurement, 2.04” E-paper display, NFC connector for PLUG-CR95HF-B board, LEDs, pushbuttons and a USB mini-B connector.A large number of free ready-to-run application firmware examples are available on www.st.com/stm32l0-discovery to support quick evaluation and development.

  • STM32L053C8T6 microcontroller featuring 64 KB of flash memory, 8 KB RAM in an LQFP48 package.
  • On-board ST-LINK/V2-1 with selection mode switch to use the kit as a standalone ST-LINK/V2-1 (with SWD connector for programming and debugging)
  • USB re-enumeration capability: three different interfaces supported on USB
  • Virtual com port
  • Mass storage
  • Debug port
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3 V and 5 V.
  • One linear touch sensor or four touch keys.
  • IDD current measurement.
  • 2.04” E-paper display, 172x72 pixels
  • Four LEDs:
  • LD1 (red/green) for USB communication
  • LD2 (red) for 3.3 V power on
  • Two user LEDs: LD3 (green), LD4 (red)
  • Two pushbuttons (user and reset)
  • Extension header for LQFP48 I/Os for a quick connection to the prototyping board and easy probing.
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ARM Cortex M0
    WLCSP
    Surface Mount
    I2C/SPI/USART
    STM32
    STM32L0
    21
    25
    32
    85 °C
    -40 °C
    STM32 Family STM32L0 Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.67032
    10000+
    $0.6669
    20000+
    $0.66348
    40000+
    $0.66006
    80000+
    $0.65664