PDP SEO Portlet

STM32L010F4P6

ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 16 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32L010F4P6
Secondary Manufacturer Part#: STM32L010F4P6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32L010F4P6 is an ultra-low-power value line Arm Cortex-M0+ MCU. This microcontroller incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at 32MHz, high-speed embedded memories (16Kbytes of flash program memory, 128bytes of data EEPROM and 2Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency over a wide performance range. This is achieved with a large choice of internal and external clock sources, internal voltage adaptation, and several low-power modes. It offers several analogue features: one 12bit ADC with hardware oversampling, several timers, one low-power timer, two general-purpose 16bit timers, one RTC and one SysTick that can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interfaces, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercoms.

  • 16Kbytes flash memory size, 128bytes data EEPROM
  • 2Kbytes RAM, (2 general purpose, LPTIM) timers, (SPI, I²C, USART, LPUART) comm interfaces
  • 16 GPIOs, 12bit synchronized ADC / number of channel is 7, PLL for CPU clock
  • 32MHz maximum CPU frequency, operating voltage range from 1.8V to 3.6V
  • Ultra-low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
  • Voltage coefficient is 2000ppm/V maximum at ( 3.0V VDDA 3.6V)
  • 20byte backup register, sector protection against R/W operation
  • 4x peripherals communication interface, CRC calculation unit, 96-bit unique ID
  • Temperature coefficient is 25ppm/°C typ at (-40°C to 85°C)
  • Industrial temperature range from -40°C to 85°C, TSSOP20 package

Technical Attributes

Find Similar Parts

Description Value
7
12-bit
32-bit Bit
ARM Cortex-M0+
TSSOP
Surface Mount
I2C, SPI, UART, USART
STM32
STM32L0
16
20
32 MHz
85 °C
-40 °C
STM32 Family STM32L0 Series Microcontrollers
16 KB
2 KB
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1480  Mult:1480  
USD $:
1480+
$0.98
2960+
$0.975
5920+
$0.97
11840+
$0.965
23680+
$0.96