STM32H7R3L8H6H
ARM MCU, ARM Cortex-M7, 600 MHz, 64 KB, 488 KB, 225 Pins, TFBGA
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32H7R3L8H6H
Secondary Manufacturer Part#: STM32H7R3L8H6H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M7 | ||
| TFBGA | ||
| Surface Mount | ||
| FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, USART, UART, USB | ||
| STM32 | ||
| STM32H7 | ||
| 150 | ||
| 225 | ||
| 600 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32H7 Series Microcontrollers | ||
| 64 KB | ||
| 620 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |