STM32H7B3LIH6QTR
MCU 32-Bit STM32H7B3 ARM Cortex-M7 RISC 2MB Flash 1.62V to 3.6V 225-Pin TFBGA T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32H7B3LIH6QTR
Secondary Manufacturer Part#: STM32H7B3LIH6QTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 16-bit | ||
| 32 Bit | ||
| ARM Cortex-M7 | ||
| TFBGA | ||
| Surface Mount | ||
| CAN|LPUART|SAI|Seria | ||
| STM32 | ||
| STM32H7 | ||
| 168 | ||
| 225 | ||
| 280 | ||
| STM32 Family STM32H7 Series Microcontrollers | ||
| 2 MB | ||
| 1184 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |