PDP SEO Portlet

STM32H7B3I-EVAL

Evaluation Board, STM32H7B3LIH6QU, 32bit, ARM Cortex-M7F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H7B3I-EVAL
Secondary Manufacturer Part#: STM32H7B3I-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H7B3I-EVAL is an evaluation board, a complete demonstration and development platform for the Arm® Cortex®-M7-based STM32H7B3LIH6QU microcontroller. The STM32H7B3I-EVAL evaluation board provides access to all the STM32 peripherals for user applications, and include an embedded STLINK-V3E debugger/programmer. The full range of the STM32H7B3I-EVAL hardware features helps to develop applications and evaluate all the peripherals, such as USB OTG_HS and FS, CAN FD, USART, ADC and DAC, digital microphones, SRAM, SDRAM, NOR flash memory, Octo-SPI flash memory with OTFDEC, microSD™ 3.0 card, 7" 800 x 480 WVGA TFT colour RGB LCD with capacitive touch panel (I2C), and DCMI camera. The expansion connectors provide an easy way to add specialized features while ETM trace is supported through external probes."

  • 1/4" colour CMOS QSXGA (5M pixels) camera module with DCMI and I2C interface
  • USB OTG_HS, USB OTG_FS and on-board current measurement
  • I2S / SAI audio codec, 4 colour user LEDs and potentiometer
  • Reset, wake up and tamper push-buttons and 4-direction joystick with a selection button
  • Coin-battery cell holder for power backup
  • Wi-Fi® module compliant with 802.11 b/g/n
  • Flexible power-supply options: ST-LINK, USB VBUS or external sources
  • On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
  • Power-metering and temperature-monitoring demonstration with 2 dual-channel, ∑-∆ modulators
  • Support of a wide choice of IDEs including IARâ„¢, Keil®, and GCC-based IDEs
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$566.20253
4+
$562.64151
8+
$552.22222
16+
$542.18182
32+
$532.5