PDP SEO Portlet

STM32H7B3I-DK

Discovery Kit, STM32H7B3LIH6Q, STM32 Family, 32bit, Arm Cortex-M7 MCU

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H7B3I-DK
Secondary Manufacturer Part#: STM32H7B3I-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H7B3I-DK is a discovery kit with STM32H7B3LI MCU. It is a complete demonstration and development platform for STMicroelectronics Arm® Cortex®-M7 core-based STM32H7B3LIH6QU microcontroller. It is used as a reference design for user application development before porting to the final product, thus simplifying the application development. ARDUINO® Uno V3 connectors provide easy connection to extension shields or daughterboards for specific applications. STLINK-V3E is integrated into the board, as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge. STM32H7B3LIH6QU Arm®-based microcontroller featuring 2Mbytes of flash memory and 1.4Mbyte of RAM in BGA225 package. It comes with the STM32CubeH7 MCU package, which provides an STM32 comprehensive software HAL library as well as various software examples.

  • 4.3" (480x272 pixels) TFT colour LCD module including a capacitive touch panel with RGB interface
  • Wi-Fi® module compliant with 802.11 b/g/n, USB OTG HS
  • Audio codec, 512Mbit Octo-SPI NOR flash memory
  • 128Mbit SDRAM, 2 user LEDs, 1x FDCAN
  • User and reset push-buttons, fanout daughterboard
  • Board connectors: camera (8 bit), USB with Micro-AB, microSD™ card, STMod+ expansion connector
  • Flexible power-supply options: ST-LINK USB VBUS, USB OTG HS connector, or external sources
  • Supports Integrated Development Environments (IDEs) including IAR™, Keil®, and GCC-based IDEs
"

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
512Mb QSPI Flash
No
No
CAN|SPI|USART
STM32H7B3LIH6QU Board
microSD Card
128 Mbit
SDRAM
Discovery Kit
USB OTG HS
Wi-Fi

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$75.94937
18+
$75.4717
36+
$74.07407
72+
$72.72727
144+
$72.3329