STM32H757XIH6TR
ARM MCU, 32-bit, ARM Cortex-M4F, ARM Cortex-M7F, 480 MHz, 2 MB, 1 MB, 265 Pins, TFBGA
- RoHS 10 Compliant
- Tariff Charges
STM32H757XIH6TR is microcontroller based on the high-performance Arm® Cortex®-M7 and Cortex®- M4 32-bit RISC cores. The Cortex®-M7 core operates at up to 480MHz and the Cortex®- M4 core at up to 240MHz. Both cores feature a floating point unit which supports Arm® single- and double-precision operations and conversions , including a full set of DSP instructions and a memory protection unit to enhance application security. This devices incorporate high-speed embedded memories with a dual-bank Flash memory of 2Mbytes, up to 1Mbyte of RAM, as well as an extensive range of enhanced I/Os and peripherals connected to APB buses, AHB buses, 2x32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory access.
- High performance, 240 balls pin count, 2Mbytes flash memory size
- LQFP ECOPACK®2 package, temperature range from –40 to 85°C, true random number generators
- 2Mbytes of flash memory with read-whilewrite support, CRC calculation unit
- Dual mode Quad-SPI memory interface running up to 133MHz, hardware JPEG Codec
- ROP, PC-ROP, active tamper, secure firmware upgrade support, secure access mode
- Up to 168 I/O ports with interrupt capability, 96-bit unique ID
- Reset and power management, 1.62 to 3.6V application supply and I/Os
- POR, PDR, PVD and BOR, embedded regulator (LDO) to supply the digital circuitry
- Backup regulator (~0.9V), voltage reference for analogue peripheral/VREF+
- SWD and JTAG interfaces, 4Kbyte embedded trace buffer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 | ||
| 16-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4F, ARM Cortex-M7F | ||
| TFBGA | ||
| Surface Mount | ||
| CAN FD, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32H7 | ||
| 168 | ||
| 265 | ||
| 480 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32H7 Series Microcontrollers | ||
| 2 MB | ||
| 1 MB | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |