PDP SEO Portlet

STM32H757I-EVAL

Embedded Evaluation Kit, STM32H757XIH6U, STM32 Family, 32bit, Arm Cortex-M4, Cortex-M7 MCU

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H757I-EVAL
Secondary Manufacturer Part#: STM32H757I-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board for high-end development platform for the STM32H757XI microcontroller. It is based on the high-performance Arm® Cortex®-M4 and Cortex®-M7 cores. This evaluation board provides access to all the STM32 peripherals for user applications and include an embedded STLINK-V3E debugger/programmer. The full range of the evaluation hardware features helps develop applications and evaluate all peripherals like USB OTG HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR flash memory, twin Quad-SPI flash memory, microSD™ 3.0 card, 4" 480×800 TFT colour LCD with MIPI DSISM interface and capacitive touchpanel and cryptographic hardware accelerator. The evaluation board features joystick with 4-direction control and selector, Flexible power supply options (ST-LINK USB VBUS or external source), potentiometer, 4 colour user LEDs, reset, wake-up, tamper or key buttons."

  • STM32H757XIH6 microcontroller with 2Mbytes of flash memory and 1Mbyte of RAM in TFBGA240+25 package
  • 4â€? 480×800 TFT colour LCD with MIPI DSISM interface and capacitive touchpanel
  • Ethernet compliant with IEEE-802.3-2002
  • I2C compatible serial interface
  • RTC with rechargeable backup battery, SAI audio DAC
  • ST-MEMS digital microphones, 8Gbyte (or more) SDIO3.0 interface microSDâ„¢ card
  • 8 M×32bit SDRAM, 1 M×16bit SRAM and 8 M×16bit NOR flash memory
  • 1Gbit twin quad-SPI NOR flash memory or two 512Mbit quad-SPI NOR flash memories
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package
  • Support of a wide choice of IDEs including IARâ„¢, Keil®, GCC-based IDEs

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
128Mb NOR Flash|1Gb QSPI Flash|2 x 512Mb QSPI NOR Flash
4-Inch LCD Display
Yes
No
I2C
MicroSD
SDRAM|SRAM
1
Evaluation Board
1 USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$437.25
4+
$426.58537
8+
$421.44578
16+
$416.42857
32+
$411.52941