PDP SEO Portlet

STM32H753IIT6

ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 400 MHz, 2 MB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H753IIT6
Secondary Manufacturer Part#: STM32H753IIT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Security

  • ROP, PC-ROP, active tamper, secure firmware upgrade support, Secure access mode
General-purpose input/outputs
  • Up to 168 I/O ports with interrupt capability
    • Fast I/Os capable of up to 133 MHz
    • Up to 164 5 V-tolerant I/Os
Reset and power management
  • 3 separate power domains which can be independently clock gated or switched off to maximize power efficiency:
    • D1: high-performance capabilities for high bandwidth peripherals
    • D2: communication peripherals and timers
    • D3: reset/clock control/power management
  • POR, PDR, PVD and BOR
  • Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
  • Voltage scaling in Run and Stop mode (5 configurable ranges)
  • Backup regulator (~0.9 V)
  • Voltage reference for analog peripheral/VREF+
  • Low-power modes: Sleep, Stop, Standby and
    VBAT supporting battery charging
Low-powe

Technical Attributes

Find Similar Parts

Description Value
20
16-bit
32 Bit
ARM Cortex M7
LQFP
Surface Mount
CAN/Ethernet/I2C/I2S
STM32
STM32H7
168
176
400
85 °C
-40 °C
STM32 Family STM32H7 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
1+
$10.9084
80+
$10.69451
160+
$10.54291
320+
$10.39555
640+
$10.22662