PDP SEO Portlet

STM32H753I-EVAL2

Eval Board, STM32H753XIH6U MCU, 5.7" 640 x 480 LCD w/ Touch Screen, Cryptographic H/W Accelerator"

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H753I-EVAL2
Secondary Manufacturer Part#: 17AH9379
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board with STM32H753XI. This evaluation board is high end development platforms for the Arm® Cortex®-M7-based STM32H753XI microcontroller. It provides access to all the STM32 peripherals for user applications and include an embedded STLINK-V3E debugger/programmer. The full range of the STM32H753I-EVAL2 hardware features helps develop applications and evaluate all peripherals USB OTG_HS and FS, Ethernet, FD-CAN, USART, audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR flash memory, twin Quad-SPI flash memory, microSD™ 3.0 card, 5.7” 640×480 TFT colour LCD with touchscreen and cryptographic hardware accelerator (available only on STM32H753XI devices) . The expansion connectors provide an easy way to add specialized features, while ETM trace is supported through external probes.

  • 5.7â€? 640×480 TFT colour LCD with touchscreen
  • Ethernet compliant with IEEE-802.3-2002, USB OTG-HS and OTG-FS
  • I2C compatible serial interface, RTC with rechargeable back-up battery
  • SAI audio DAC, ST-MEMS digital microphones, joystick with 4-direction control and selector
  • 8Gbyte (or more) SDIO3.0 interface microSDâ„¢ card
  • 8M×32bit SDRAM, 1M×16bit SRAM and 8 M×16bit NOR flash memory
  • 1Gbit twin quad-SPI NOR flash memory or two 512Mbit quad-SPI NOR flash memories
  • Potentiometer, 4 colour user LEDs, reset, wake-up, tamper or key buttons
  • Support of a wide choice of IDEs including IARâ„¢, Keil®, GCC-based IDEs
  • Flexible power-supply options ST-LINK USB VBUS or external sources

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$463.49