PDP SEO Portlet

STM32H753I-EVAL

Evaluation Board, STM32H753XI MCU, 5.7” TFT LCD, Ethernet Compliant, Embedded ST-LINK/V2-1 Debugger

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H753I-EVAL
Secondary Manufacturer Part#: STM32H753I-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Security

  • ROP, PC-ROP, active tamper, secure firmware upgrade support, Secure access mode
General-purpose input/outputs
  • Up to 168 I/O ports with interrupt capability
    • Fast I/Os capable of up to 133 MHz
    • Up to 164 5 V-tolerant I/Os
Reset and power management
  • 3 separate power domains which can be independently clock gated or switched off to maximize power efficiency:
    • D1: high-performance capabilities for high bandwidth peripherals
    • D2: communication peripherals and timers
    • D3: reset/clock control/power management
  • POR, PDR, PVD and BOR
  • Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
  • Voltage scaling in Run and Stop mode (5 configurable ranges)
  • Backup regulator (~0.9 V)
  • Voltage reference for analog peripheral/VREF+
  • Low-power modes: Sleep, Stop, Standby and
    VBAT supporting battery charging
Low-powe

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $: