STM32H750ZBT6
MCU 32-Bit STM32 ARM Cortex-M7 RISC 128KB Flash 1.62V to 3.6V 144-Pin LQFP Tray
Manufacturer:STMicroelectronics
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32H750ZBT6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 Channels | ||
| null | ||
| null | ||
| null | ||
| LQFP | ||
| Surface Mount | ||
| null | ||
| STM32 | ||
| STM32H7 | ||
| 114 I/O's | ||
| 144 Pins | ||
| 20 Timers | ||
| 480 MHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 128 KB | ||
| null | ||
| 1 MB | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |