PDP SEO Portlet

STM32H747I-DISCO

Discovery Board, STM32H747XIH6U, 32bit, ARM Cortex-M4F, ARM Cortex-M7F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H747I-DISCO
Secondary Manufacturer Part#: STM32H747I-DISCO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H747I-DISCO is a discovery kit with STM32H747XI MCU. This is a complete demonstration and development platform for STMicroelectronics STM32H747XIH6 microcontroller, designed to simplify user application development. The full range of hardware features available on the boards helps users improve application development by an evaluation of all the peripherals (USB OTG HS, Ethernet, microSD™ card, SAI Audio DAC stereo with audio jack input and output, MEMS digital microphone, SDRAM, Quad-SPI Flash, DCMI connector, MIPI® DSI interface, and others). Arduino™ Uno V3 and Pmod™/STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications.

  • STM32H747XIH6 Arm® based MCU with 2Mbytes of flash memory and 1Mbyte of RAM in TFBGA240 + 25 package
  • 4â€? capacitive touch LCD display module with MIPI® DSI interface
  • Ethernet compliant with IEEE802.3-2002
  • 2 x 512Mbit quad-SPI NOR flash memory, 256Mbit SDRAM
  • 4 colour user LEDs, 1 user and reset push-button
  • 4-direction joystick with selection button, fan-out daughterboard
  • Flexible power-supply options (ST-LINK USB VBUS, USB OTG HS connector or external sources)
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package
  • Support of a wide choice of IDEs including IARâ„¢, Keil® and GCC-based IDEs
  • Arm® Cortex® 10 pin 1.27mm pitch debug connector over STDC14 footprint

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
2 x 512Mb QSPI NOR Flash
4-Inch LCD Display
Yes
No
MicroSD
256 Mbit
SDRAM
Discovery Kit
1 USB OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$156.75
8+
$152.92683
16+
$151.08434
32+
$149.28571
64+
$147.52941