STM32H745XIH3
MCU 32-Bit STM32H745 ARM Cortex-M7/ARM Cortex-M4F RISC 2MB Flash 1.62V to 3.6V 240-Pin TFBGA Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32H745XIH3
Secondary Manufacturer Part#: STM32H745XIH3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 | ||
| 16-bit | ||
| 32 Bit | ||
| ARM Cortex-M7|ARM Cortex-M4F | ||
| TFBGA | ||
| Surface Mount | ||
| CAN|Ethernet|LPUART| | ||
| STM32 | ||
| STM32H7 | ||
| 168 | ||
| 240 | ||
| 480 | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32H7 Series Microcontrollers | ||
| 2 MB | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |