STM32H745IIT3
ARM MCU, 32-bit, ARM Cortex-M7F, ARM Cortex-M4F, 400 MHz, 2 MB, 864 KB, 176 Pins, LQFP
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32H745IIT3
Secondary Manufacturer Part#: STM32H745IIT3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 | ||
| 16-bit | ||
| 32-bit | ||
| ARM Cortex-M7F, ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN FD, Ethernet, I2C, I2S, SAI, SPI, LPUART, UART, USART, USB | ||
| STM32 | ||
| STM32H7 | ||
| 119 | ||
| 176 | ||
| 400 MHz | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32H7 Series Microcontrollers | ||
| 2 MB | ||
| 864 KB | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |