PDP SEO Portlet

STM32H743ZIT6

ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 400 MHz, 2 MB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H743ZIT6
Secondary Manufacturer Part#: STM32H743ZIT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H743ZIT6 is a 32bit ARM® Cortex®-M7 480MHz MCU. It supports up to 35 communication peripherals and up to 22 timers and watchdogs. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.

  • STM32H750 value line with cryptographic accelerator, 1027 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1)
  • Flexible external memory controller with up to 32bit data bus and CRC calculation unit
  • ROP, PC-ROP, active tamper security
  • Up to 168 I/O ports with interrupt capability
  • POR, PDR, PVD and BOR reset and power management
  • Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
  • CPU and domain power state monitoring pins
  • Interconnect matrix and LCD-TFT controller up to XGA resolution
  • SWD & JTAG interfaces and 4-Kbyte embedded trace buffer
  • 4 DMA controllers to unload the CPU, 11 analogue peripherals, 96-bit unique ID and

Technical Attributes

Find Similar Parts

Description Value
20
16-bit
32 Bit
ARM Cortex M7
LQFP
Surface Mount
CAN, Ethernet, I2C, I2S, SAI,
STM32
STM32H7
168
144
400 MHz
85 °C
-40 °C
STM32 Family STM32H7 Series Microcontrollers
2 MB
1 MB
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$9.005
120+
$8.78537
240+
$8.67952
480+
$8.57619
960+
$8.47529