PDP SEO Portlet

STM32H743VIT6

ARM MCU, 32-bit, ARM Cortex-M7, 480 MHz, 2 MB, 1 MB, 100 Pins, LQFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H743VIT6
Secondary Manufacturer Part#: STM32H743VIT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H743VIT6 is a high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480MHz. The Cortex® -M7 core features a floating point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. STM32H742xI/G and STM32H743xI/G devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. STM32H742xI/G and STM32H743xI/G devices incorporate high-speed embedded memories with a dual-bank Flash memory of up to 2 Mbytes, up to 1 Mbyte of RAM (including 192 Kbytes of TCM RAM, up to 864 Kbytes of user SRAM and 4 Kbytes of backup SRAM), as well as an extensive range of enhanced I/Os and peripherals connected to APB buses, AHB buses, 2x32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory access.

  • 82 I/O ports with interrupt capability
  • 3 separate power domains which can be independently clock gated or switched off
  • 4 DMA controllers to unload the CPU
  • LCD-TFT controller up to XGA resolution
  • Chrom-ART graphical hardware Accelerator™ (DMA2D) to reduce CPU load
  • Hardware JPEG codec
  • True random number generators (3 oscillators each)
  • 96-bit unique ID

Technical Attributes

Find Similar Parts

Description Value
20
8-bit, 16-bit
32 Bit
ARM Cortex-M7
LQFP
Surface Mount
CAN, Ethernet, I2C, I2S, LIN,
STM32
STM32H7
82
100
400 MHz
85 °C
-40 °C
STM32 Family STM32H7 Series Microcontrollers
2 MB
1 MB
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$8.29488
180+
$8.09256
360+
$7.99506
720+
$7.89988
1440+
$7.80694