STM32H743IIT6
MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32H743IIT6
Secondary Manufacturer Part#: STM32H743IIT6
- RoHS 10 Compliant
- Tariff Charges
32bit ARM® Cortex®-M7 480MHz MCU. It supports up to 35 communication peripherals and up to 22 timers and watchdogs. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.
- STM32H750 value line with cryptographic accelerator, 1027 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1)
- Flexible external memory controller with up to 32bit data bus and CRC calculation unit
- ROP, PC-ROP, active tamper security
- Up to 168 I/O ports with interrupt capability
- POR, PDR, PVD and BOR reset and power management
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- CPU and domain power state monitoring pins
- Interconnect matrix and LCD-TFT controller up to XGA resolution
- SWD & JTAG interfaces and 4-Kbyte embedded trace buffer
- 4 DMA controllers to unload the CPU, 11 analogue peripherals, 96-bit unique ID and
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 8-bit, 16-bit | ||
| 32 Bit | ||
| ARM Cortex M7 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| STM32 | ||
| STM32H7 | ||
| 168 | ||
| 176 | ||
| 400 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32H7 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |