STM32H743IIK6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 16-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M7F | ||
| UFBGA | ||
| Surface Mount | ||
| CANFD, Ethernet, I2C, I2S, LPUART, MDIO, Parallel, SAI, SDMMC, SPDIFRX, SPI, SWPMI, UART, USART, USB | ||
| STM32 | ||
| STM32H7 | ||
| 140 | ||
| 201 | ||
| 480 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32H7 Series Microcontrollers | ||
| 2 MB | ||
| 1 MB | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543906800 |
| Schedule B: | 8543909000 |