PDP SEO Portlet

STM32H743I-EVAL2

Evaluation Board, STM32H743XIH6U, 32bit, ARM Cortex-M7F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H743I-EVAL2
Secondary Manufacturer Part#: STM32H743I-EVAL2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H743I-EVAL2 is an evaluation board with STM32H743XI MCU. This evaluation board is high end development platforms for the Arm® Cortex®-M7-based STM32H743XI microcontroller. It provides access to all the STM32 peripherals for user applications and include an embedded STLINK-V3E debugger/programmer. The full range of the STM32H743I-EVAL2 hardware features helps develop applications and evaluate all peripherals USB OTG_HS and FS, Ethernet, FD-CAN, USART, audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR flash memory, twin Quad-SPI flash memory, microSD™ 3.0 card and 5.7” 640×480 TFT colour LCD with touchscreen. The expansion connectors provide an easy way to add specialized features, while ETM trace is supported through external probes.

  • 5.7” 640×480 TFT colour LCD with touchscreen
  • Ethernet compliant with IEEE-802.3-2002, USB OTG-HS and OTG-FS
  • I2C compatible serial interface, RTC with rechargeable back-up battery
  • SAI audio DAC, ST-MEMS digital microphones, joystick with 4-direction control and selector
  • 8Gbyte (or more) SDIO3.0 interface microSD™ card
  • 8M×32bit SDRAM, 1M×16bit SRAM and 8 M×16bit NOR flash memory
  • 1Gbit twin quad-SPI NOR flash memory or two 512Mbit quad-SPI NOR flash memories
  • Potentiometer, 4 colour user LEDs, reset, wake-up, tamper or key buttons
  • Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
  • Flexible power-supply options ST-LINK USB VBUS or external sources

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$480.0
4+
$468.29268
8+
$462.6506
16+
$457.14286
32+
$451.76471