PDP SEO Portlet

STM32H743I-EVAL

STM32H743XIH6 ARM Cortex-M7 Microcontroller Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H743I-EVAL
Secondary Manufacturer Part#: STM32H743I-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32H743I-EVAL Evaluation board is a high-end development platform for the ARM Cortex-M7-based STM32H743XI microcontroller. The STM32H743I-EVAL Evaluation board provides access to all the STM32 peripherals for user applications, and includes an membedded ST-LINK debugger/programmer. The full range of the hardware features on the STM32H743I-EVAL Evaluation board, helps to evaluate all the peripherals (USB OTG HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash, Twin Quad-SPI Flash, microSD™ 3.0 card and 5.7” 640x480 TFT color LCD with touch screen) and to develop applications. The expansion connectors provide an easy way to add specialized features, while ETM trace is supported through external probes.

  • STM32H743XIH6 microcontroller with 2 Mbytes of Flash memory and 1 Mbyte of RAM in TFBGA240+25 package
  • 5.7â€? 640x480 TFT color LCD with touch screen
  • I2C compatible serial interface
  • ST-MEMS digital microphones
  • SAI Audio DAC
  • 8Mx32bit SDRAM, 1Mx16bit SRAM and 8Mx16bit NOR Flash
  • 1Gbit Twin Quad-SPI NOR Flash
  • 4 coloured user LEDs
  • Reset, wakeup, tamper or key buttons
  • Windows (XP, 7, 8 and 10), Linux or macOS

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
1Gb QSPI NOR Flash
TFT LCD
Yes
No
CAN-FD|Ethernet|I2C|SPI|USART|USB
STM32H743XIH6 Board, ST-LINK Debugger/Programmer
MicroSD
1 Mbit
SRAM
1
Evaluation Board
1 USB OTG FS|1 USB OTG HS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $: