PDP SEO Portlet

STM32H743BIT6

ARM MCU, 32-bit, ARM Cortex M7, 480 MHz, 2 Megabytes, 1 Megabytes, 208 Pins, LQFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H743BIT6
Secondary Manufacturer Part#: STM32H743BIT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H743BIT6 is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M7 32bit RISC core operating at up to 480MHz. The Cortex® -M7 core features a floating point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. This device offers three ADCs, two DACs, two ultra-low power comparators, a low-power RTC, a high-resolution timer, 12 general-purpose 16-bit timers, two PWM timers for motor control, five low-power timers, a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smart watches.

  • 2Mbytes flash memory, 1.62 to 3.6V operating voltage
  • Dual mode Quad-SPI memory interface running up to 133MHz
  • Up to 168 I/O ports with interrupt capability
  • Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
  • Voltage reference for analog peripheral/VREF+
  • Low-power modes: sleep, stop, standby and VBAT supporting battery charging
  • VBAT battery operating mode with charging capability
  • SWD & JTAG interfaces, 4-Kbyte embedded trace buffer (debug mode)
  • Temperature range from -40 to 85°C
  • 208-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
20
16-bit
32 Bit
ARM Cortex M7
LQFP
Surface Mount
CAN, Ethernet, I2C, I2S, SAI,
STM32
STM32H7
168
208
400 MHz
85 °C
-40 °C
STM32 Family STM32H7 Series Microcontrollers
2 MB
1 MB
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  61.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$11.9854
72+
$11.92425
144+
$9.97602
288+
$9.85726
576+
$9.74129