STM32H742IGK6
MCU 32-Bit STM32 ARM Cortex-M7 RISC 1MB Flash 1.62V to 3.6V 176-Pin UFBGA Tube
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32H742IGK6
Secondary Manufacturer Part#: STM32H742IGK6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M7 | ||
| UFBGA | ||
| Surface Mount | ||
| CAN|Ethernet|LPUART| | ||
| STM32 | ||
| STM32H7 | ||
| 140 | ||
| 176 | ||
| 480 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32H7 Series Microcontrollers | ||
| 1 MB | ||
| 496 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |