PDP SEO Portlet

STM32H735ZGT6

ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 550 MHz, 1 MB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H735ZGT6
Secondary Manufacturer Part#: STM32H735ZGT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H735ZGT6 is an ARM-based 32bit microcontroller. It is based on the high-performance Arm® Cortex®-M7 32bit RISC core operating at up to 550MHz. The Cortex® -M7 core features a floating-point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data processing instructions and data types. The Cortex -M7 core includes 32Kbytes of instruction cache and 32Kbytes of data cache. It supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smart watches.

  • 1024Kbytes flash memory, 550MHz maximum CPU frequency
  • 2 x Octo-SPI interface with XiP and on-the-fly decryption support
  • Bootloader with security services support (SFI and SB-SFU)
  • VBAT supply for RTC, 32×32bit backup registers
  • SWD and JTAG interfaces, 2-Kbyte embedded trace buffer (debug mode)
  • SWPMI single-wire protocol host I/F, MDIO server interface
  • 16-bit parallel synchronous interface, SPDIF-IN interface
  • True random number generator, CRC calculation unit
  • Industrial temperature range from -40 to 85°C
  • 144-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
37
12Bit, 16Bit
32 Bit
LQFP
Surface Mount
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
STM32
STM32H7
144
550 MHz
85 °C
-40 °C
STM32 Family STM32H7 Series Microcontrollers
1 MB
564 KB
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$7.3175
720+
$7.13902
1440+
$7.05301
2880+
$6.96905
5760+
$6.88706