PDP SEO Portlet

STM32H735G-DK

Discovery Kit, STM32H735IGK6U, 32bit, ARM Cortex-M7F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H735G-DK
Secondary Manufacturer Part#: STM32H735G-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H735G-DK is a discovery kit. It is a complete demonstration and development platform for Arm® Cortex®-M7 core-based STM32H735IGK6U microcontroller, with 1Mbyte of flash memory and 564Kbytes of SRAM. This discovery kit is used as a reference design for user application development before porting to the final product, thus simplifying the application development. The full range of hardware features available on the board helps users to enhance their application development by an evaluation of all the peripherals (such as USB OTG FS, ethernet, microSD™ card, USART, CAN FD, SAI audio DAC stereo with audio jack input and output, MEMS digital microphone, HyperRAM™, Octo-SPI flash memory, RGB interface LCD with capacitive touch panel, and others). ARDUINO® Uno V3, Pmod™ and STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications.

  • Ethernet compliant with IEEE-802.3-2002 and PoE (power over ethernet)
  • USB OTG FS, SAI audio codec, one ST-MEMS digital microphone
  • 512-Mbit octal-SPI NOR flash memory, 128-Mbit HyperRAM™, two user LEDs
  • User and reset push-buttons, fan-out daughterboard, three CAN FDs
  • Ethernet RJ45, stereo headset jack including analogue microphone input
  • Audio header for external speakers, microSD™ card, TAG connector 10-pin footprint
  • STLINK-V3E USB connector, USB OTG FS connector
  • 5V delivered by RJ45 (power over ethernet), 5V delivered by ARDUINO®
  • Pmod™ Type-2A and Type-4A expansion connector
  • Audio MEMS daughterboard expansion connector

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
512MB Octal SPI NOR Flash
Yes
No
CAN
SD card
Discovery Kit
USB OTG FS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543903500
Schedule B: 8543909000
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 167 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$139.5922