STM32H725ZGT3
ARM MCU, 32-bit, ARM Cortex-M7F, 550 MHz, 1 MB, 176 KB, 144 Pins, LQFP
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32H725ZGT3
Secondary Manufacturer Part#: STM32H725ZGT3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37 | ||
| 12-bit, 16-bit | ||
| 32-bit | ||
| ARM Cortex-M7F | ||
| LQFP | ||
| Surface Mount | ||
| CAN FD, Ethernet, I2C, I2S, SAI, SPI, LPUART, UART, USART, USB | ||
| STM32 | ||
| STM32H7 | ||
| 97 | ||
| 144 | ||
| 550 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32H7 Series Microcontrollers | ||
| 1 MB | ||
| 176 KB | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |