STM32H725AGI3
MCU 32-Bit STM32H725 ARM Cortex-M7 RISC 1MB Flash 1.62V to 3.6V 169-Pin UFBGA Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32H725AGI3
Secondary Manufacturer Part#: STM32H725AGI3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 12-bit, 16-bit | ||
| 32 Bit | ||
| ARM Cortex-M7 | ||
| UFBGA | ||
| Surface Mount | ||
| CAN|Ethernet|LPUART| | ||
| STM32 | ||
| STM32H7 | ||
| 121 | ||
| 169 | ||
| 550 | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32H7 Series Microcontrollers | ||
| 1 MB | ||
| 564 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |