STM32H723ZGT6
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 550 MHz, 1 MB
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32H723ZGT6
Secondary Manufacturer Part#: STM32H723ZGT6
- RoHS 10 Compliant
- Tariff Charges
- Operating voltage range from 1.62 to 3.6V, LDO
- 1024 / 512Kbytes flash memory, 192Kbytes RAM shared between ITCM and AXI
- 4Kbytes backup SRAM, 1 interface, NOR flash memory/RAM controller, multiplexed I/O NOR flash memory
- 16-
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 42 | ||
| 12Bit, 16Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32H7 | ||
| 144 | ||
| 550 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32H7 Series Microcontrollers | ||
| 1 MB | ||
| 564 KB | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |