PDP SEO Portlet

STM32H573I-DK

Discovery kit, STM32H573IIK3Q, ARM Cortex-M33F, 32bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H573I-DK
Secondary Manufacturer Part#: STM32H573I-DK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H573I-DK discovery kit is a complete demonstration and development platform for the STM32H573IIK3Q MCu, featuring an Arm® Cortex®-M33 core with Arm® TrustZone®. The full range of hardware features available on the board help users to interface with the STM32H5 MCU peripherals and develop their applications. Several connectors such as ARDUINO® Uno V3, Pmod™, and STMod+ are also available on the board to provide an easy way to connect extension shields or daughterboards for specific applications. The STM32H573I-DK Discovery kit integrates an STLINK-V3EC embedded in-circuit debugger and programmer for the STM32 MCU with a USB Virtual COM port bridge and comes with STM32CubeH5 Expansion Package, which gathers in one single package all the generic embedded software components required to develop an application on STM32H5 microcontrollers and provides several examples and applications for easy understanding.

  • STM32H573IIK3Q MCU based on Arm® Cortex®-M33 core with Arm® TrustZone®, 2MB flash memory, 640KB SRAM
  • 1.54" TFT 240×240 pixels colour LCD with LED backlight and touch panel
  • User USB with USB 2.0 full-speed interface, sink/source up to 15W (5V / 3A)
  • Ethernet 10/100 Mbit/s, compliant with IEEE-802.3-2002
  • SAI audio codec, One ST-MEMS digital microphone
  • 512Mbit Octo-SPI NOR flash memory
  • Fan-out daughterboard
  • Wi-Fi® 802.11 b/g/n compliant
  • Four user LEDs, user and reset push-buttons
  • Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$100.0
14+
$99.37107
28+
$97.53086
56+
$95.75758
112+
$95.04