PDP SEO Portlet

STM32H563ZIT6

MCU 32-Bit STM32H563 ARM Cortex-M33 RISC 2MB Flash 1.71V to 3.6V 144-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H563ZIT6
Secondary Manufacturer Part#: STM32H563ZIT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H563ZIT6 is a high-performance, Arm Cortex-M33 Arm based 32bit microcontroller (MCU) with trust zone, 2MByte flash, 640Kbyte RAM, and 250MHz CPU. It features a single-precision floating-point unit (FPU), that supports all the Arm® single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application's security. The device offers high-speed memories (2 Mbytes of dual bank flash memory and 640Kbytes of SRAM), a flexible external memory controller (FMC), one Octo-SPI memory interface, and an extensive range of enhanced I/Os and peripherals connected to three APB buses, three AHB buses, and a 32-bit multi-AHB bus matrix. The devices offer security foundations compliant with the trusted-based security architecture (TBSA) requirements from Arm®.

  • 8Kbyte instruction cache allowing 0-wait-state execution from flash, external memories
  • 2Kbyte OTP (one-time programmable), 4Kbytes of backup SRAM available in the lowest power modes
  • Internal oscillators: 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 KHz LSI
  • CORDIC co-processor, filter mathematical accelerator (FMAC), Real time clock (RTC
  • Sleep, stop and standby modes, VBAT supply for RTC, 32x 32-bit backup registers
  • Arm® TrustZone® with Armv8-M mainline security extension, SFI (secure firmware installation)
  • Flexible life-cycle scheme with secure debug authentication
  • Two dual-port DMAs with FIFO, FMAC (filter mathematical accelerator)
  • Two 12bit ADC, one 12bit DAC controller, true random number generator
  • LQFP144 package, industrial temperature range from -40 to 125°C (130°C junction)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M33
1
RISC
CAN|Ethernet|LPUART|SAI|SDMMC|Serial I2C|Serial I2S|Serial Microwire|SPI|UART|USART|USB
250 MHz
Surface Mount
112
22
2(20-chx12-bit)
2-chx12-bit
1.71 to 3.6 V
-40 to 85 °C
144LQFP
144
20 x 20 x 1.45 mm
2 MB
Flash
No
640 KB
Industrial
CAN Controller|LCD Controller
LQFP
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$5.08175
720+
$4.9578
1440+
$4.89807
2880+
$4.83976
5760+
$4.78282