STM32H563RGV6
ARM MCU, 32-bit, ARM Cortex-M33F, 250 MHz, 1 MB, 640 KB, 68 Pins, VFQFPN-EP
Manufacturer:STMicroelectronics
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32H563RGV6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 MHz | ||
| 64 Pins | ||
| 640 KB | ||
| 53 I/O's | ||
| -40 °C | ||
| 1.62 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| STM32 | ||
| STM32H5 | ||
| null | ||
| VFQFPN | ||
| null | ||
| null | ||
| 16 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |