PDP SEO Portlet

STM32H523RET6

ARM MCU, STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers, ARM Cortex-M33F, 32 bit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32H523RET6
Secondary Manufacturer Part#: STM32H523RET6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32H523RET6 is a STM32H5 series, high-performance microcontroller based on the high-performance Arm® Cortex®-M33 32bit RISC core. It operates at a frequency of up to 250MHz. The Cortex®-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security. This device offers a security foundation compliant with the trusted-based security architecture (TBSA) requirements from Arm®. Besides these capabilities, the devices incorporate a secure firmware installation that allows the customer to secure the provisioning of the code during its production. A flexible life cycle is managed thanks to multiple levels of protection and secure debug authentication.

  • 512Kbytes flash memory size
  • Up to 48Kbyte per bank with high-cycling capability (100K cycles) for data flash
  • Arm® TrustZone® with Armv8-M mainline security extension
  • Flexible life cycle scheme with secure debug authentication
  • True random number generator, NIST SP800-90B compliant
  • 1.71V to 3.6V application supply and I/O
  • One 16bit parallel synchronous interface
  • Digital temperature sensor, voltage reference buffer
  • Temperature range from -40°C to 85°C
  • 64-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32-bit
ARM Cortex-M33F
LQFP
Surface Mount
FDCAN, I2C, I3C, I2S, LPUART, SDMMC, SPI, UART, UCPD, USART, USB
STM32
STM32H5
49
64
250 MHz
85 °C
-40 °C
STM32 Family STM32H5 Series Microcontrollers
512 KB
272 KB
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.44234
2+
$2.37
4+
$2.34145
8+
$2.31357
16+
$2.28635