STM32H503RBT6
ARM MCU, STM32 Family STM32H5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 250 MHz, 128 KB
- RoHS 10 Compliant
- Tariff Charges
STM32H503RBT6 is a high-performance, Arm Cortex-M33, 32bit microcontroller (MCU) with 128Kbyte flash, 32Kbyte RAM, and 250MHz CPU. It operates at a frequency of up to 250MHz. It features a single-precision floating-point unit (FPU), that supports all the Arm® single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application's security. The devices offers high-speed memories (128Kbytes of dual bank flash memory and 32Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to three APB buses, three AHB buses, and a 32-bit multi-AHB bus matrix. The devices feature several protection mechanisms for embedded flash memory and SRAM: secure life-cycle management, write protection and hide protection areas.
- High performance, 1.5 DMIPS/MHz (Drystone 2.1), 1023 CoreMark® (4.092 CoreMark/MHz)
- 2Kbyte OTP, 32Kbyte SRAM with ECC, 2Kbytes of backup SRAM
- 1.71V to 3.6V application supply and I/O
- Embedded regulator (LDO), internal oscillators 64MHz HSI, 48MHz HSI48, 4MHz CSI, 32KHz LSI
- 16 channel 12bit ADC, 2 channel 12bit DAC controller, comparator, operational amplifier
- HASH (SHA-256), true random number generator, active tampers
- Low-power modes: sleep, stop, standby, and VBAT
- 49 fast I/Os with interrupt capability (most 5V tolerant)
- One digital temperature sensor, real-time clock (RTC)
- 64pin LQFP package, temperature range from -40 to 85°C (130°C junction)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 32 Bit | ||
| ARM Cortex-M33 | ||
| RISC | ||
| CAN|LPUART|Serial I2C|Serial I2S|Serial Microwire|SPI|USART|USB | ||
| 920.25 mW | ||
| 250 MHz | ||
| Surface Mount | ||
| 49 | ||
| 8 | ||
| 16-chx12-bit | ||
| 2-chx12-bit | ||
| 1.71 to 3.6 V | ||
| -40 to 85 °C | ||
| 64LQFP | ||
| 64 | ||
| 10 x 10 x 1.45 mm | ||
| 128 KB | ||
| Flash | ||
| No | ||
| 32 KB | ||
| Industrial | ||
| CAN Controller | ||
| LQFP | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |