STM32G474RCT6
ARM MCU, STM32 Family STM32G4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 170 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
STM32G474RCT6 is a mainstream Arm Cortex-M4 MCU. It features a single-precision floating-point unit (FPU), which supports all the arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device embeds high-speed memories (upto 512Kbytes of flash memory, and 128Kbytes of SRAM), a flexible external memory controller (FSMC) for static memories, a quad-SPI flash memory interface, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, securable memory area, and proprietary code readout protection.
- 56Kbytes code size
- (3 (16bit) advanced motor control, HRTIM, 5 (16bit), 2 (32bit) general purpose) timers
- (2 (16bit) basic, 1 (16bit) low power, SysTick, 2 watchdog) timers
- 4 SPI, 2 I²S, 4 I²C, 3 USART, 2 UART, LPUART, 3 FDCANs USB, UCPD, SAI (comm interfaces)
- RTC, 3 tamper pins, random number generator, CORDIC, FMAC, 52 GPIOs, 4 wakeup pins
- 12bit ADCs 26 number of channels, (4)12bit DAC number of channels 7 (3 external + 4 internal)
- 170MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
- CORDIC for trigonometric functions acceleration, FMAC: filter mathematical accelerator
- Low-power modes: sleep, stop, standby and shutdown, VBAT supply for RTC and backup registers
- Operating temperature range from -40°C to 85°C, LQFP64 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 26 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN|LPUART|SAI|Seria | ||
| STM32 | ||
| STM32G4 | ||
| 52 | ||
| 64 | ||
| 170 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G4 Series Microcontrollers | ||
| 256 KB | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |