PDP SEO Portlet

STM32G474QET3

ARM MCU, STM32 Family STM32G4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 170 MHz, 512 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32G474QET3
Secondary Manufacturer Part#: 17AH9370
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32G474QET3 is a mainstream Arm Cortex-M4 MCU. It features a single-precision floating-point unit (FPU), which supports all the arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device embeds high-speed memories (upto 512Kbytes of flash memory, and 128Kbytes of SRAM), a flexible external memory controller (FSMC) for static memories, a quad-SPI flash memory interface, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, securable memory area, and proprietary code readout protection.

  • 512Kbytes code size
  • (3 (16bit) advanced motor control, HRTIM, 5 (16bit), 2 (32bit) general purpose) timers
  • (2 (16bit) basic, 1 (16bit) low power, SysTick, 2 watchdog) timers
  • 4 SPI, 2 I²S, 4 I²C, 3 USART, 2 UART, LPUART, 3 FDCANs USB, UCPD, SAI (comm interfaces)
  • RTC, 3 tamper pins, random number generator, CORDIC, FMAC, 107 GPIOs, 5 wakeup pins
  • 12bit ADCs 42 number of channels, (4)12bit DAC number of channels 7 (3 external + 4 internal)
  • 170MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
  • CORDIC for trigonometric functions acceleration, FMAC: filter mathematical accelerator
  • Low-power modes: sleep, stop, standby and shutdown, VBAT supply for RTC and backup registers
  • Operating temperature range from -40°C to 125°C, LQFP128 package

Technical Attributes

Find Similar Parts

Description Value
42
12Bit
32 Bit
LQFP
Surface Mount
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
STM32
STM32G4
128
170 MHz
125 °C
-40 °C
STM32 Family STM32G4 Series Microcontrollers
512 KB
128 KB
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.73
10+
$12.24
25+
$11.63
50+
$11.29
180+
$10.95
270+
$10.62