PDP SEO Portlet

STM32G474E-EVAL1

STM32G474 32-bit Microcontroller Evaluation Board with Motor Control Configuration

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32G474E-EVAL1
Secondary Manufacturer Part#: STM32G474E-EVAL1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32G474QE MCU evaluation board is a demonstration and development platform for the STMicroelectronics Arm® Cortex®-M4 core-based STM32G474QET6U microcontroller designed to make user application development easier. The full range of hardware features available on the board helps the users to improve application development to evaluate all the peripherals (USB FS, UCPD, USART, Audio, ADC and DAC, differential ADC, TFT LCD, potentiometer/LDR, SRAM, Quad-SPI flash memory device, microSD™ card, Smartcard, FDCAN transceiver, high brightness LED, motor-control connectors, temperature sensor and others). Extension headers provide easy connection to daughterboard for specific applications. The board features STLINK-V3E as the embedded in-circuit debugger and programmer for the STM32 MCU and the USB virtual COM port bridge.

  • Features a motor-control configuration board
  • 240 x 320 TFT colour LCD display module with SPI interface
  • 16Gbyte microSD™ card bundled
  • 4-direction joystick with selection button
  • Two sets of motor control expansion connectors board expansion extension connectors
  • Power-supply options:ST-LINK USB VBUS, external sources, USB Type-C™ connector or daughterboard
  • On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
  • Support wide choice of IDEs including IAR™, Keil®, GCC-based IDEs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$316.4557
4+
$314.46541
8+
$308.64198
16+
$303.0303
32+
$297.61905