STM32G474CET3
Microcontroller 32-Bit ARM Cortex-M4 RISC 256K-Byte Flash 3.3V 48-Pin LQFP
- RoHS 10 Compliant
- Tariff Charges
STM32G474CET3 is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M4 32bit RISC core. It operates at a frequency of up to 170MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, securable memory area and proprietary code readout protection.
- 512Kbytes flash memory, 170MHz maximum CPU frequency
- 1.71V to 3.6V operating voltage, CORDIC for trigonometric functions acceleration
- Programmable voltage detector (PVD), VBAT supply for RTC and backup registers
- 4 to 48MHz crystal oscillator, 32KHz oscillator with calibration
- Up to 107 fast I/Os, interconnect matrix
- 7 x ultra-fast rail-to-rail analog comparators
- USB 2.0 full-speed interface with LPM and BCD support
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40 to 125°C
- 48-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, I2S, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32G4 | ||
| 48 | ||
| 170 MHz | ||
| 125 °C | ||
| -40 °C | ||
| STM32 Family STM32G4 Series Microcontrollers | ||
| 512 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |