STM32G473CET6
ARM MCU, STM32 Family STM32G4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 170 MHz, 512 KB
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32G473CET6
Secondary Manufacturer Part#: STM32G473CET6
- RoHS 10 Compliant
- Tariff Charges
STM32G473CET6 is an Arm® Cortex®-M4 32bit MCU+FPU, up to 512KB flash, 170MHz /213 DMIPS, 128KB SRAM, rich analogue, math accelerator.
- Operating conditions: VDD, VDDA voltage range: 1.71V to 3.6V
- Includes ST state-of-the-art patented technology
- 512Kbytes code size, 128KB (80 + 16+ 32) SRAM
- Mathematical hardware accelerators: CORDIC for trigonometric functions acceleration, FMAC
- QUADSPI, 3 16bit advanced motor control
- Timers: 5 (16bit), 2 (32bit) GPIO, 2 (16bit) basic, 1 (16bit) low power, SysTick, 2 watchdog timer
- 3 SPI, 2 I2S, 4 I2C, LPUART, FDCANs, USB, UCPD, SAI and RTC interfaces
- True random number generator (RNG)
- CRC calculation unit, 96-bit unique ID
- 48 pins LQFP package, industrial temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN|LPUART|SAI|Seria | ||
| STM32 | ||
| STM32G4 | ||
| 38 | ||
| 48 | ||
| 170 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G4 Series Microcontrollers | ||
| 512 KB | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |