STM32G473CBU6
Microcontroller 32-Bit ARM Cortex-M4 RISC 128K-Byte Flash 3.3V 48-Pin UFQFPN
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32G473CBU6
Secondary Manufacturer Part#: STM32G473CBU6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 | ||
| 12Bit | ||
| 32 Bit | ||
| UFQFPN | ||
| Surface Mount | ||
| CAN, I2C, I2S, SAI, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32G4 | ||
| 48 | ||
| 170 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G4 Series Microcontrollers | ||
| 128 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |