STM32G431KBT6
ARM MCU, 32-bit, ARM Cortex-M4, 170 MHz, 128 KB, 32 KB, 32 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C, I2S, LIN, PMBus, SAI, SMBus, SPI, UART, USART, USB | ||
| STM32 | ||
| STM32G4 | ||
| 26 | ||
| 32 | ||
| 170 MHz | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G4 Series Microcontrollers | ||
| 128 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |