PDP SEO Portlet

STM32G081CBT6

MCU 32-Bit STM32G081CB ARM Cortex M0 RISC 128KB Flash 1.7V to 3.6V 48-Pin LQFP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32G081CBT6
Secondary Manufacturer Part#: STM32G081CBT6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM32G081xB mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.
The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 128 Kbytes of Flash program memory and 36 Kbytes of SRAM), DMA and an extensive range of system functions, enhanced I/Os and peripherals.

The devices offer standard communication interfaces (two I2Cs, two SPIs / one I2S, one HDMI CEC and four USARTs), one 12-bit ADC (2.5 MSps) with up to 19 channels, one 12-bit DAC with two channels, two fast comparators, an internal voltage reference buffer, a low-power RTC, an advanced control PWM timer running at up to double the CPU frequency, five general-purpose 16-bit timers with one running at up to double the CPU frequency, a 32-bit general-purpose timer, two basic and two low-power 16-bit timers, two watchdog timers, and a SysTick timer. The STM32G081xB devices provide a fully integrated USB Type-C Power Delivery controller.
The devices embed AES hardware accelerator and true random number generator (RNG).

The devices operate within ambient temperatures from -40 to 125°C. They can operate with supply voltages from 1.7 V to 3.6 V. Optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, allows the design of low-power applications.
VBAT direct battery input allows keeping RTC and backup registers powered.
The devices come in packages with 28 to 64 pins.


Key Features
Core: Arm® 32-bit Cortex®-M0+ CPU, frequency up to 64 MHz
-40°C to 85°C/125°C operating temperature

Memory

  • 128 Kbytes of Flash memory
  • 36 Kbytes of SRAM (32 Kbyt

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
LQFP
Surface Mount
I2C/I2S/SPI/LPUART/U
STM32
STM32G0
44
48
64
85 °C
-40 °C
STM32 Family STM32G0 Series Microcontrollers
128 KB
32

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.8326
3000+
$1.82325
6000+
$1.8139
12000+
$1.80455
24000+
$1.7952