PDP SEO Portlet

STM32G081B-EVAL

Evaluation Kit, STM32G081B MCU, USB Type-C PD, Legacy Peripheral Daughter Boards

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32G081B-EVAL
Secondary Manufacturer Part#: STM32G081B-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board is a high end development platform for Arm® Cortex®-M0+ core based STM32G081RBT6 microcontroller with USB Type-C and power delivery controller interfaces (UCPD), compliant with USB type-C r1.2 and USB PD specification r3.0, two I2Cs, two SPIs, five USARTs, one LP UART, one 12bit ADC, two 12bit DACs, two GP comparators, two LP timers, internal 32KB SRAM and 128KB flash, CEC, SWD debugging support. The full range of hardware features on STM32G081B-EVAL evaluation board includes a mother board, legacy peripheral daughterboard and a USB-C and power delivery daughterboard, which help to evaluate all peripherals (USB Type-C connector with USB PD, motor control connector, RS232, RS485, Audio DAC, microphone ADC, TFT LCD, IrDA, IR LED, IR receiver, LDR, MicroSD card, CEC on two HDMI connectors, smart card slot, RF E2PROM & Temperature sensor) and to develop applications. The board integrates an ST-LINK/V2-1 as an embedded in-circuit debugger and programmer for the STM32 MCU.

  • MCU voltage choice fixed 3.3V or adjustable from 1.65V to 3.6V
  • I2C compatible serial interface, RTC with back-up battery
  • 8Gbyte or more SPI interface microSDâ„¢ card, potentiometer
  • 4 colour user LEDs and one LED as MCU low-power alarm
  • Reset, tamper and user buttons, 4-direction control and selection joystick
  • Comprehensive free software libraries and examples available with STM32Cube package
  • Stereo audio jack including analogue microphone input
  • 5V power jack, RS-232 and RS485 communications
  • Flexible power-supply options (5V power jack, ST-LINK/V2-1 USB connector, daughterboard)
  • Support of wide choice of IDEs including IARâ„¢, Keil®, GCC-based IDEs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$387.34177