STM32G071RBT6
ARM MCU, 32-bit, ARM Cortex-M0+, 64 MHz, 128 KB, 36 KB, 64 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
STM32G071RBT6 is an ARM® based 32bit microcontroller. This device is based on high-performance Arm® Cortex®-M0+ 32bit RISC core operating at up to 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories, DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, allows the design of low-power applications.
- 128Kbytes flash memory, 64MHz maximum CPU frequency
- 1.7 to 3.6V operating voltage, power-on/power-down reset (POR/PDR)
- Programmable brownout reset (BOR), programmable voltage detector (PVD)
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator with calibration
- 7-channel DMA controller with flexible mapping
- Two 12-bit DACs, low-power sample-and-hold
- USB Type-C™ Power Delivery controller
- Development support: serial wire debug (SWD)
- Temperature range from -40 to 85°C
- 64-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| LQFP | ||
| Surface Mount | ||
| LPUART|I2S|Serial I2 | ||
| STM32 | ||
| STM32G0 | ||
| 60 | ||
| 64 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 128 KB | ||
| 32 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |