PDP SEO Portlet

STM32G071KBU6N

ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 128 KB

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM32G071KBU6N
Secondary Manufacturer Part#: 54AH7011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM32G071KBU6N is a mainstream microcontroller. It is based on high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (36Kbytes of SRAM and upto 128Kbytes of flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, allows the design of low-power applications.

  • 128Kbytes flash memory size
  • 32Kbyte (with parity) or 36Kbyte (without parity) SRAM, (SysTick, 2 watchdog) timers
  • (1(16bit) high frequency advance control, 2(16bit) basic, 2(16bit) low power) timers
  • (4 (16bit) + 1 (16bit) high frequency + 1 (32bit) general purpose) timers
  • (2 SPI, I²S, 2 I²C, 4 USART, LPUART) comm interfaces, RTC, 2 tamper pins
  • 30 GPIOs, 12bit ADC channels (11 ext + 2 int), 12bit DAC channels (2), 4 wakeup pins
  • 64MHz maximum CPU frequency, operating voltage range from 1.7V to 3.6V
  • Programmable brownout reset (BOR), programmable voltage detector (PVD)
  • Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
  • Operating temperature range from -40°C to 85°C, UFQFPN32 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
UFQFPN
Surface Mount
I2C/SPI/LPUART/USART
STM32
STM32G0
30
32
64
85 °C
-40 °C
STM32 Family STM32G0 Series Microcontrollers
128 KB
36

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.68
10+
$2.95
25+
$2.76
50+
$2.66
100+
$2.56
250+
$2.46
980+
$2.4