STM32G071K8U6TR
MCU 32-Bit STM32G071 ARM Cortex-M0+ RISC 64KB Flash 1.7V to 3.6V 32-Pin UFQFPN T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: STM32G071K8U6TR
Secondary Manufacturer Part#: STM32G071K8U6TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| UFQFPN | ||
| Surface Mount | ||
| LPUART|I2S|Serial I2 | ||
| STM32 | ||
| STM32G0 | ||
| 30 | ||
| 32 | ||
| 64 | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 64 KB | ||
| 36 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |