STM32G071GBU6N
MCU 32-Bit STM32G071 ARM Cortex M0 RISC 128KB Flash 1.7V to 3.6V 28-Pin UFQFPN Tray
- RoHS 10 Compliant
- Tariff Charges
STM32G071GBU6N is a mainstream microcontroller based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. Offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial, and appliance domains and ready for the Internet of Things solutions. It incorporates a memory protection unit (MPU), high-speed embedded memories, DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It offers standard communication interfaces, one 12-bit ADC (2.5MSps) with up to 19 channels, one 12-bit DAC with two channels, two fast comparators, an internal voltage reference buffer, a low-power RTC, an advanced control PWM timer running at up to double the CPU frequency, five general-purpose 16-bit timers with one running at up to double the CPU frequency, a 32-bit general-purpose timer, two basic timers, two low-power 16-bit timers, two watchdog timers, and a SysTick timer.
- 128Kbyte flash memory, 1 high frequency advanced control, 1.7 to 3.6V operating voltage range
- 4 (16-bit) + 1 (16-bit) high frequency + 1 (32-bit) general-purpose, 2 (16-bit) basic timers
- 2 tamper pins, 26 GPIOs, 3 wakeup pins, 9 ext. + 2 int. 12-bit ADC channels
- 2 12-bit DAC channels, 2 analogue comparators, 64MHz max. CPU frequency
- USB Type-C™ Power delivery controller, two 12-bit DACs, low-power sample-and-hold
- Development support: serial wire debug (SWD), 96-bit unique ID, CRC calculation unit
- Two fast low-power analogue comparators, with programmable input and output, rail-to-rail
- Calendar RTC with alarm and periodic wakeup from stop/standby/shutdown
- 28pin UFQFPN package
- Ambient operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| UFQFPN | ||
| Surface Mount | ||
| I2C/SPI/LPUART/USART | ||
| STM32 | ||
| STM32G0 | ||
| 26 | ||
| 28 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| STM32 Family STM32G0 Series Microcontrollers | ||
| 128 KB | ||
| 36 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |